+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-4550-20

Bearing: sleeve bearing; Øout: 50mm; Øint: 45mm; L: 20mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-4550-20
TME Symbol:
PSM-4550-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
50mm
Internal diameter
45mm
Length
20mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight2.93 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-4550-20
0 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 10 pcs - 7.56 USDGross price for quantities from 10 pcs - 7.56 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)