+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-4550-50

Bearing: sleeve bearing; Øout: 50mm; Øint: 45mm; L: 50mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-4550-50
TME Symbol:
PSM-4550-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
50mm
Internal diameter
45mm
Length
50mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight4.67 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-4550-50
0 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
Net price for quantities from 25 pcs - 10.78 USDGross price for quantities from 25 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)