+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-5560-50

Bearing: sleeve bearing; Øout: 60mm; Øint: 55mm; L: 50mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-5560-50
TME Symbol:
PSM-5560-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
60mm
Internal diameter
55mm
Length
50mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight5.27 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-5560-50
0 in TME stock
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
Net price for quantities from 25 pcs - 12.04 USDGross price for quantities from 25 pcs - 12.04 USD
No. of pieces (Multiplicity: 1)