+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-6065-50

Bearing: sleeve bearing; Øout: 65mm; Øint: 60mm; L: 50mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-6065-50
TME Symbol:
PSM-6065-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
65mm
Internal diameter
60mm
Length
50mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight36.47 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-6065-50
8 in TME stock
Net price for quantities from 1 pcs - 16.86 USDGross price for quantities from 1 pcs - 16.86 USD
Net price for quantities from 10 pcs - 13.56 USDGross price for quantities from 10 pcs - 13.56 USD
Net price for quantities from 25 pcs - 12.71 USDGross price for quantities from 25 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)