+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-6065-60

Bearing: sleeve bearing; Øout: 65mm; Øint: 60mm; L: 60mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-6065-60
TME Symbol:
PSM-6065-60

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
65mm
Internal diameter
60mm
Length
60mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight6.37 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-6065-60
0 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 10 pcs - 15.26 USDGross price for quantities from 10 pcs - 15.26 USD
Net price for quantities from 25 pcs - 14.31 USDGross price for quantities from 25 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)