+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-8085-100

Bearing: sleeve bearing; Øout: 85mm; Øint: 80mm; L: 100mm; -40÷130°C

Manufacturer: IGUS

Manufacturer part number:
PSM-8085-100
TME Symbol:
PSM-8085-100

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
85mm
Internal diameter
80mm
Length
0.1m
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight11.85 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-8085-100
0 in TME stock
Net price for quantities from 1 pcs - 34.44 USDGross price for quantities from 1 pcs - 34.44 USD
Net price for quantities from 10 pcs - 27.69 USDGross price for quantities from 10 pcs - 27.69 USD
Net price for quantities from 25 pcs - 25.96 USDGross price for quantities from 25 pcs - 25.96 USD
No. of pieces (Multiplicity: 1)