+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM4-VR

Automation module: transducer; pressure; OUT: 2; PSM; Display: LED

Manufacturer: AUTONICS

Manufacturer part number:
PSM4-VR
TME Symbol:
PSM4-VR

Specification

Manufacturer
AUTONICS
Type of automation module
transducer
Controlled parameter
pressure
Number of outputs
2
Output 1 electrical parameters
30V DC / 100mA
Operating temperature
-10...50°C
Kind of input 1
1...5V
IP rating
IP30, IP65 from the front
Manufacturer series
PSM
The programming method
keypad
Body dimensions
48x48x48mm
Kind of display used
LED
Measurement accuracy
0.1%
Number of inputs
4
Output configuration
NPN
Current consumption
0.1A
Supply voltage
  • 12...24V DC
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure switches AUTONICS,
See other products from this series.:
*
PSM4-VR
0 in TME stock
Net price for quantities from 1 pcs - 107.37 USDGross price for quantities from 1 pcs - 107.37 USD
Net price for quantities from 5 pcs - 99.71 USDGross price for quantities from 5 pcs - 99.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.