+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSMN4R2-40VSHX

Transistor: N-MOSFET x2; NextPowerS3; unipolar; 40V; 69.5A; 85W


Manufacturer: NEXPERIA

Manufacturer part number:
PSMN4R2-40VSHX
TME Symbol:
PSMN4R2-40VSHX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Technology
NextPowerS3
Polarisation
unipolar
Drain-source voltage
40V
Drain current
69.5A
Pulsed drain current
393A
Power dissipation
85W
Case
LFPAK56D, SOT1205
Gate-source voltage
±20V
On-state resistance
8.8mΩ
Mounting
SMD
Gate charge
37nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors NEXPERIA,
*
PSMN4R2-40VSHX
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product