+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSMP-FSBA-1000

Adapter; PSMP male,both sides; Insulation: PTFE; 50Ω; 10GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
PSMP-FSBA-1000
TME Symbol:
PSMP-FSBA-1000

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
white bonze
Max. frequency
10GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • PSMP male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
PSMP-FSBA-1000
0 in TME stock
Net price for quantities from 120 pcs - 16.25 USDGross price for quantities from 120 pcs - 16.25 USD
Net price for quantities from 600 pcs - 15.80 USDGross price for quantities from 600 pcs - 15.80 USD
No. of pieces (Multiplicity: 120)