+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSN30-15AO

Sensor: inductive; 0÷15mm; 2-wire NO; Usup: 100÷240VAC; 200mA; 2m

Manufacturer: AUTONICS

Manufacturer part number:
PSN30-15AO
TME Symbol:
PSN30-15AO

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...15mm
Output configuration
2-wire NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
20Hz
Kind of forehead
embedded
Body dimensions
30x30x53mm
Body material
plastic
Manufacturer series
PSN
Operating temperature
-25...70°C
Supply voltage
  • 100...240V AC
Gross weight159.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
PSN30-15AO
16 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 5 pcs - 21.48 USDGross price for quantities from 5 pcs - 21.48 USD
Net price for quantities from 10 pcs - 20.14 USDGross price for quantities from 10 pcs - 20.14 USD
Net price for quantities from 25 pcs - 18.80 USDGross price for quantities from 25 pcs - 18.80 USD
No. of pieces (Multiplicity: 1)