+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSP21

Stopper; PG21; polyamide; black; H: 12.8mm; Øout: 32.8mm


Manufacturer: KSS WIRING

Manufacturer part number:
PSP21
TME Symbol:
PSP-21

Specification

Manufacturer
KSS WIRING
Type of cable accessories
stopper
Gland thread
PG21
Body material
polyamide
Body colour
black
Height
12.8mm
Outside diameter
32.8mm
Gross weight4.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers KSS WIRING,
*
PSP21
1851 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 100 pcs