+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSR-440

Mains-generator switch; Poles: 4; 415VAC; 40A; IP20; Stabl.pos: 3


Manufacturer: F&F

Manufacturer part number:
PSR-440
TME Symbol:
PSR-440

Specification

Manufacturer
F&F
Type of installation accessories
mains-generator switch
Number of poles
4
Rated voltage
415V AC
Max. operating current
40A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight732.8 g
Certificates
EAN code5902431675299
See other products in this category: Installation accessories F&F,
*
PSR-440
0 in TME stock
Net price for quantities from 1 pcs - 115.17 USDGross price for quantities from 1 pcs - 115.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.