+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSR030FL0400

Fuse: fuse; ceramic,industrial; 400A; 690VAC; 600VDC; ultra rapid

Manufacturer: LITTELFUSE

Manufacturer part number:
PSR030FL0400
TME Symbol:
PSR030FL0400

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.4kA
Rated voltage
600V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
43x43x49mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
75W
Operating temperature
-55...125°C
Related items
MS3H1000C
Gross weight260 g
Certificates

WATCH VIDEO

See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR030FL0400
3 in TME stock
Net price for quantities from 1 pcs - 149.80 USDGross price for quantities from 1 pcs - 149.80 USD
Net price for quantities from 3 pcs - 138.18 USDGross price for quantities from 3 pcs - 138.18 USD
Net price for quantities from 9 pcs - 126.57 USDGross price for quantities from 9 pcs - 126.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 3 pcs