+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSR032FL0700

Fuse: fuse; ceramic,industrial; 700A; 690VAC; 600VDC; ultra rapid

Manufacturer: LITTELFUSE

Manufacturer part number:
PSR032FL0700
TME Symbol:
PSR032FL0700

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
700A
Rated voltage
600V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
60x60x50mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
117W
Operating temperature
-55...125°C
Related items
MS3H1000C
Gross weight551.2 g
Certificates
See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR032FL0700
1 in TME stock
Net price for quantities from 1 pcs - 167.01 USDGross price for quantities from 1 pcs - 167.01 USD
Net price for quantities from 3 pcs - 157.88 USDGross price for quantities from 3 pcs - 157.88 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change