+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSR033DL1250X

Fuse: fuse; ceramic,industrial; 1.25kA; 690VAC; 500VDC; PSR


Manufacturer: LITTELFUSE

Manufacturer part number:
PSR033DL1250X
TME Symbol:
PSR033DL1250X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
1.25kA
Rated voltage
500V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
73.5x73.5x50.2mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
145W
Operating temperature
-55...125°C
Related items
MS3H1000C
Gross weight20 g
Certificates
See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR033DL1250X
0 in TME stock
Net price for quantities from 1 pcs - 340.64 USDGross price for quantities from 1 pcs - 340.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.