+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40802

90° angled connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40802
TME Symbol:
PSR16-90-M20-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Manufacturer series
HelaGuard PSR
IP rating
IP65, IP66, IP67
Mechanical connection
16 socket / M20
Conduit size
16
Operating temperature
-50...135°C
Gross weight14.51 g
Certificates
EAN code4031026410777
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-40802
3 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 50 pcs - 7.02 USDGross price for quantities from 50 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts