+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40703

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40703
TME Symbol:
PSR16-S-M20-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Manufacturer series
HelaGuard PSR
IP rating
IP65, IP66, IP67
Mechanical connection
16 socket / M20
Conduit size
16
Operating temperature
-50...135°C
Gross weight10 g
Certificates
EAN code4031026410692
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-40703
0 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.