+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40704

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40704
TME Symbol:
PSR20-S-M20-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Manufacturer series
HelaGuard PSR
IP rating
IP65, IP66, IP67
Mechanical connection
20 socket / M20
Conduit size
20
Operating temperature
-50...135°C
Gross weight20 g
Certificates
EAN code4031026410708
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-40704
0 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.