+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40709

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40709
TME Symbol:
PSR63-S-M63-PA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Manufacturer series
HelaGuard PSR
IP rating
IP65, IP66, IP67
Mechanical connection
63 socket / M63
Conduit size
63
Operating temperature
-50...135°C
Gross weight120 g
Certificates
EAN code4031026410753
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-40709
0 in TME stock
Net price for quantities from 1 pcs - 29.72 USDGross price for quantities from 1 pcs - 29.72 USD
Net price for quantities from 2 pcs - 26.43 USDGross price for quantities from 2 pcs - 26.43 USD
Net price for quantities from 4 pcs - 23.95 USDGross price for quantities from 4 pcs - 23.95 USD
No. of pieces (Multiplicity: 1)