+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41204

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41204
TME Symbol:
PSRSC20-90FMC-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
20 socket / M20
Plating material
nickel
Conduit size
20
Operating temperature
-50...135°C
Gross weight100 g
Certificates
EAN code4031026411002
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41204
0 in TME stock
Net price for quantities from 1 pcs - 31.82 USDGross price for quantities from 1 pcs - 31.82 USD
Net price for quantities from 10 pcs - 28.28 USDGross price for quantities from 10 pcs - 28.28 USD
Net price for quantities from 50 pcs - 25.64 USDGross price for quantities from 50 pcs - 25.64 USD
No. of pieces (Multiplicity: 1)