+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40304

Protective tube; Size: 25; PVC; grey; flexible; HelaGuard; IP68


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40304
TME Symbol:
PSRSC25-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
PVC
Colour
grey
Version
flexible
Manufacturer series
HelaGuard
Internal diameter
21mm
Bending radius
90mm
IP rating
IP68
Package contents
30m
Gross weight240 g
Certificates
EAN code4031026326573
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-40304
0 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 m - 12.88 USDGross price for quantities from 30 m - 12.88 USD
Net price for quantities from 60 m - 11.45 USDGross price for quantities from 60 m - 11.45 USD
Net price for quantities from 120 m - 10.38 USDGross price for quantities from 120 m - 10.38 USD