+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41404

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41404
TME Symbol:
PSRSC32-90FMCS-M32

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-50...135°C
Gross weight260 g
Certificates
EAN code4031026411149
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41404
0 in TME stock
Net price for quantities from 1 pcs - 372.84 USDGross price for quantities from 1 pcs - 372.84 USD
Net price for quantities from 2 pcs - 331.40 USDGross price for quantities from 2 pcs - 331.40 USD
Net price for quantities from 4 pcs - 300.34 USDGross price for quantities from 4 pcs - 300.34 USD
No. of pieces (Multiplicity: 1)