+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSSI 75/06

Module: IGBT; diode/transistor; boost chopper; Urmax: 600V; Ic: 48A

Manufacturer: POWERSEM

Manufacturer part number:
PSSI 75/06
TME Symbol:
PSSI75/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
0.6kV
Collector current
48A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
208W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSSI 75/06
0 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 3 pcs - 17.49 USDGross price for quantities from 3 pcs - 17.49 USD
Net price for quantities from 10 pcs - 15.30 USDGross price for quantities from 10 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.