+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSTKD 82/06

Module: diode; double series; 600V; If: 82A; TO240AA; Ufmax: 1.74V


Manufacturer: POWERSEM

Manufacturer part number:
PSTKD 82/06
TME Symbol:
PSTKD82/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
82A
Case
TO240AA
Max. forward voltage
1.74V
Max. forward impulse current
1.53kA
Electrical mounting
screw
Max. load current
180A
Mechanical mounting
screw
Gross weight56 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSTKD 82/06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 30.01 USDGross price for quantities from 1 pcs - 30.01 USD
Net price for quantities from 3 pcs - 27.04 USDGross price for quantities from 3 pcs - 27.04 USD
Net price for quantities from 15 pcs - 23.86 USDGross price for quantities from 15 pcs - 23.86 USD
Net price for quantities from 30 pcs - 21.44 USDGross price for quantities from 30 pcs - 21.44 USD