+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSW1C 100/12

Module: thyristor; double independent; 1.2kV; 96A; ECO-PAC 1; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 100/12
TME Symbol:
PSW1C100/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
96A
Case
ECO-PAC 1
Max. forward voltage
1.55V
Max. forward impulse current
1.2kA
Gate current
200mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight18.66 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 100/12
0 in TME stock
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 3 pcs - 32.77 USDGross price for quantities from 3 pcs - 32.77 USD
Net price for quantities from 10 pcs - 27.21 USDGross price for quantities from 10 pcs - 27.21 USD
Net price for quantities from 25 pcs - 25.13 USDGross price for quantities from 25 pcs - 25.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs