+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSW1C 110/12

Module: thyristor; opposing; 1.2kV; 112A; ECO-PAC 1; Ufmax: 1.57V


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 110/12
TME Symbol:
PSW1C110/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.2kV
Load current
112A
Case
ECO-PAC 1
Max. forward voltage
1.57V
Max. forward impulse current
1kA
Gate current
200mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight17.5 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 110/12
0 in TME stock
Net price for quantities from 500 pcs - 15.26 USDGross price for quantities from 500 pcs - 15.26 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 10 pcs