+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSW1C 40/06

Module: thyristor; double independent; 600V; 44A; ECO-PAC 1; THT

Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 40/06
TME Symbol:
PSW1C40/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
44A
Case
ECO-PAC 1
Max. forward voltage
1.41V
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight18.507 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 40/06
19 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.62 USDGross price for quantities from 3 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts