+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSW1C 40/14

Module: thyristor; double independent; 1.4kV; 44A; ECO-PAC 1; THT

Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 40/14
TME Symbol:
PSW1C40/14

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double independent
Max. off-state voltage
1.4kV
Load current
44A
Case
ECO-PAC 1
Max. forward voltage
1.41V
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight18.6 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 40/14
13 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 6.94 USDGross price for quantities from 3 pcs - 6.94 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 25 pcs - 6.01 USDGross price for quantities from 25 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts