+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSW1C 50/16

Module: thyristor; opposing; 1.6kV; 50A; 4pin THT Module; Ufmax: 1V


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 50/16
TME Symbol:
PSW1C50/16

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.6kV
Load current
50A
Case
4pin THT Module
Max. forward voltage
1V
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
THT
Gross weight6.065 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 50/16
9 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts