+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | encapsulated | |
Power | 13VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary winding current 1 | 1083mA | |
IP rating | IP00 | |
Conform to the norm | EN 61558-2-6 UL 5085-1 | |
Manufacturer series | PT | |
Insulation class | B | |
Body dimensions | 47x56x40mm |