+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | encapsulated | |
Power | 13VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 18V | |
Secondary winding current 1 | 0.72A | |
IP rating | IP00 | |
Conform to the norm | EN 61558-2-6 UL 5085-1 | |
Manufacturer series | PT | |
Insulation class | B | |
Body dimensions | 56x47x40mm |