+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT 13/1/9

Transformer: encapsulated; 13VA; 230VAC; 9V; 1.44A; IP00; PT

NEW

Manufacturer: BLOCK

Manufacturer part number:
PT 13/1/9
TME Symbol:
PT13/1/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
13VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
1.44A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
PT
Insulation class
B
Body dimensions
56x47x40mm
Gross weight400 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
PT 13/1/9
0 in TME stock
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 5 pcs - 17.85 USDGross price for quantities from 5 pcs - 17.85 USD
Net price for quantities from 10 pcs - 17.24 USDGross price for quantities from 10 pcs - 17.24 USD
Net price for quantities from 20 pcs - 16.62 USDGross price for quantities from 20 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)