+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT3000T

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 350A; TO220AC; tube; Ir: 5uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PT3000T
TME Symbol:
PT3000T-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
350A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.95V
Max. load current
70A
Leakage current
5µA
Reverse recovery time
1.5µs
Gross weight2.82 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
PT3000T
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.