+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT 4,5/1/15

Transformer: encapsulated; 4.5VA; 230VAC; 15V; 300mA; IP00; PT

NEW

Manufacturer: BLOCK

Manufacturer part number:
PT 4,5/1/15
TME Symbol:
PT4.5/1/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
0.3A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
PT
Insulation class
B
Body dimensions
37x44x33mm
Gross weight197 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
PT 4,5/1/15
0 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD
Net price for quantities from 10 pcs - 13.79 USDGross price for quantities from 10 pcs - 13.79 USD
Net price for quantities from 20 pcs - 13.31 USDGross price for quantities from 20 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.