+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT65701L254

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; PT65

Manufacturer: PTR HARTMANN

Manufacturer part number:
PT65701L254
TME Symbol:
PT65701L254H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x6.8mm
Manufacturer series
PT65
Gross weight0.707 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
PT65701L254
50 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 4.30 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs