+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT8-P3DP5

Distribution box; M12; PIN: 5; socket; 24VDC; 7A; PT; IP52; IN: 8

Manufacturer: AUTONICS

Manufacturer part number:
PT8-P3DP5
TME Symbol:
PT8-P3DP5

Specification

Manufacturer
AUTONICS
Type of sensors accessories
distribution box
Thread
M12
Number of pins
5
Connector
socket
Max. operating voltage
24V DC
Max. operating current
7A
Manufacturer series
PT
IP rating
IP52
Number of inputs
8
Number of outputs
1
Kind of output connector
terminal block
Body colour
blue
Kind of input
PNP
Indication
LED
Operating temperature
-25...75°C
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
PT8-P3DP5
0 in TME stock
Net price for quantities from 1 pcs - 60.67 USDGross price for quantities from 1 pcs - 60.67 USD
Net price for quantities from 5 pcs - 57.20 USDGross price for quantities from 5 pcs - 57.20 USD
Net price for quantities from 10 pcs - 51.99 USDGross price for quantities from 10 pcs - 51.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.