+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTA02CD48

Temperature monitoring relay; 24÷48VAC; 24÷48VDC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
PTA02CD48
TME Symbol:
PTA02CD48

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
temperature monitoring relay
Supply voltage
  • 24...48V AC
  • 24...48V DC
Gross weight150 g
Certificates
EAN code8030956041620
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
PTA02CD48
0 in TME stock
Net price for quantities from 1 pcs - 151.54 USDGross price for quantities from 1 pcs - 151.54 USD
Net price for quantities from 5 pcs - 141.44 USDGross price for quantities from 5 pcs - 141.44 USD
Net price for quantities from 10 pcs - 131.34 USDGross price for quantities from 10 pcs - 131.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.