+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1989007

Connector: PCB terminal block; 17.5A; 200V; PIN: 7; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1989007

Alternative designations: PTA 1,5/ 7-3,5

TME Symbol:
PTA1.5/7-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
12.82mm
Gross weight3.727 g
Certificates
EAN code4046356036993
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1989007
0 in TME stock
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 200 pcs - 2.84 USDGross price for quantities from 200 pcs - 2.84 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.