+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC-7CH1720A

Tip; knife; 2mm; 413°C; for hot tweezers; 2pcs.

Manufacturer: METCAL

Manufacturer part number:
PTC-7CH1720A
TME Symbol:
PTC-7CH1720A

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
knife
Tip dimensions
2mm
Tip temperature
413°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
CV-H4-PTZ, CV-UK4, MX-PTZ, MX-PTZ-AD, MX-UK4
Technology
Connection Validation™, SmartHeat®
Gross weight17.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
PTC-7CH1720A
0 in TME stock
Net price for quantities from 1 set - 94.14 USDGross price for quantities from 1 set - 94.14 USD
No. of complete sets (Multiplicity: 1)