+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC20021A9

Marker: cable; Marking: empty; 3÷4mm; PVC; white; push-in; PTC-20

Manufacturer: PARTEX

Manufacturer part number:
PTC20021A9
TME Symbol:
PTC20021A9

Specification

Manufacturer
PARTEX
Type of marker
cable
Marking
empty
Cable external diameter
3...4mm
Material
PVC
Colour
white
Mechanical mounting
push-in
Manufacturer series
PTC-20
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.5mm
Height
6.5mm
Operating temperature
-30...60°C
Length
21mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight73.62 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC20021A9
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 24.62 USDGross price for quantities from 1 pcg - 24.62 USD
Net price for quantities from 3 pcg - 22.15 USDGross price for quantities from 3 pcg - 22.15 USD
Net price for quantities from 5 pcg - 19.69 USDGross price for quantities from 5 pcg - 19.69 USD