+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC30021A4

Markers; Marking: empty; 4÷5mm; PVC; yellow; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC30021A4
TME Symbol:
PTC30021A4

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
4...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-30
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.7mm
Height
7.8mm
Length
21mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight89.9 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC30021A4
1 in TME stock
Net price for quantities from 1 pcg - 22.61 USDGross price for quantities from 1 pcg - 22.61 USD
Net price for quantities from 3 pcg - 20.35 USDGross price for quantities from 3 pcg - 20.35 USD
Net price for quantities from 5 pcg - 18.09 USDGross price for quantities from 5 pcg - 18.09 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts