+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTR030V0185-TR

Fuse: PTC polymer; THT; 1.85A; Imax: 40A; PTR030V; reel


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTR030V0185-TR

Alternative designations: PTR030V0185-TR

TME Symbol:
PTR030V0185-TR

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.85A
Maximum current
40A
Switched current
3.7A
Max. voltage
30V
Manufacturer series
PTR030V
Power
1W
Min. resistance
30mΩ
Max resistance
60mΩ
Fuses application
automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.46 g
Certificates
See other products in this category: THT Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTR030V0185-TR
0 in TME stock
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.