+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3209607

Splice terminal: rail; PTS; PA; terminals: 4; W: 5.2mm; H: 78mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3209607

Alternative designations: PTTBS 2,5 RD

TME Symbol:
PTTBS2.5RD

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
PTS
Flammability rating
UL94V-0
Body material
PA
Number of terminals
4
Width
5.2mm
Height
78mm
Mounting rail size
TS35 x 7.5, TS35 x 15
Body colour
red
Operating temperature
-60...110°C
Gross weight12.62 g
Certificates
EAN code4055626076508
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
See other products from this series.:
*
3209607
0 in TME stock
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.