+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTTC-703

Tip; cutting; 2mm; 413°C; for hot tweezers; 2pcs; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
PTTC-703
TME Symbol:
PTTC-703

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
cutting
Tip dimensions
2mm
Tip temperature
413°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
MX-PTZ, MX-PTZ-AD, MX-UK4
Technology
SmartHeat®
Gross weight19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
PTTC-703
0 in TME stock
Net price for quantities from 1 pcs - 91.95 USDGross price for quantities from 1 pcs - 91.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.