+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTTC-704

Tip; cutting,bent; 6.35mm; 413°C; for hot tweezers; 2pcs.

Manufacturer: METCAL

Manufacturer part number:
PTTC-704
TME Symbol:
PTTC-704

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
bent, cutting
Tip dimensions
6.35mm
Tip temperature
413°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
MX-PTZ, MX-PTZ-AD, MX-UK4
Technology
SmartHeat®
Gross weight5.02 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
PTTC-704
0 in TME stock
Net price for quantities from 1 pcs - 92.96 USDGross price for quantities from 1 pcs - 92.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 2 pcs