+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTVS3-076C-M

Diode: TVS; 85÷95V; 3kA; bidirectional; 2pin SMT; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
PTVS3-076C-M
TME Symbol:
PTVS3-076C-M

Specification

Manufacturer
BOURNS
Type of diode
TVS
Max. off-state voltage
76V
Breakdown voltage
85...95V
Max. forward impulse current
3kA
Semiconductor structure
bidirectional
Case
2pin SMT
Mounting
SMD
Kind of package
reel, tape
Manufacturer series
PTVS3-xxxC-M
Gross weight0.2 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
PTVS3-076C-M
0 in TME stock
Net price for quantities from 1 pcs - 24.70 USDGross price for quantities from 1 pcs - 24.70 USD
Net price for quantities from 5 pcs - 21.46 USDGross price for quantities from 5 pcs - 21.46 USD
Net price for quantities from 25 pcs - 19.48 USDGross price for quantities from 25 pcs - 19.48 USD
Net price for quantities from 100 pcs - 18.21 USDGross price for quantities from 100 pcs - 18.21 USD
Net price for quantities from 200 pcs - 16.93 USDGross price for quantities from 200 pcs - 16.93 USD
Net price for quantities from 400 pcs - 16.24 USDGross price for quantities from 400 pcs - 16.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.