+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUM-071-2S-D30

Cable tie; L: 188mm; black; polyamide; Ømax: 48mm; -60÷115°C


Manufacturer: PANDUIT

Manufacturer part number:
PUM-071-2S-D30
TME Symbol:
PUM-071-2S-D30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
188mm
Colour
black
Tie material
polyamide
Loop diameter max
48mm
Operating temperature
-60...115°C
Resistance to
temperature
Panel cutout diameter
7.1mm
Panel thickness
0.8...7mm
Gross weight1.642 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PUM-071-2S-D30
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs