+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUN-3C

Voltage monitoring relay; for DIN rail mounting; PUN; SPDT

Manufacturer: MIKROBEST

Manufacturer part number:
PUN-3C
TME Symbol:
PUN-3C

Specification

Manufacturer
MIKROBEST
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
PUN
Kind of output 1
SPDT
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 400V AC
Output 2 electrical parameters
250V AC / 8A
Additional functions
  • adjustable threshold security
  • LED status indicator
  • protection against opposite rotation
Power supply
  • from tested wiring system
Schematic diagram
Gross weight102.82 g
Certificates
See other products in this category: Monitoring Relays MIKROBEST,
See other products from this series.:
*
PUN-3C
6 in TME stock
Net price for quantities from 1 pcs - 34.41 USDGross price for quantities from 1 pcs - 34.41 USD
Net price for quantities from 5 pcs - 31.94 USDGross price for quantities from 5 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.