+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUSB3F96X

Diode: TVS array; 6V; unidirectional; ESD; DFN2510A-10,SOT1176-1


Manufacturer: NEXPERIA

Manufacturer part number:
PUSB3F96X
TME Symbol:
PUSB3F96X

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
6V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
DFN2510A-10, SOT1176-1
Max. off-state voltage
5.5V
Leakage current
1µA
Number of channels
4
Application
HDMI
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays NEXPERIA,
*
PUSB3F96X
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.