+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-15A10F85L

Fuse: fuse; special application; 15A; 1.5kVDC; gPV; 10.3x85mm


Manufacturer: BUSSMANN

Manufacturer part number:
PV-15A10F85L
TME Symbol:
PV-15A10F85L

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
15A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10.3x85mm
Breaking capacity
30kA
Energy I2t
42A2s
Fuses application
photovoltaics
Gross weight19 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-15A10F85L
0 in TME stock
Net price for quantities from 10 pcs - 22.92 USDGross price for quantities from 10 pcs - 22.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.